Part Details for MC74LCX86DTR2G by onsemi
Overview of MC74LCX86DTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX86DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9207
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC74LCX86DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$0.3400 / $0.6660 | Buy Now |
DISTI #
71J5665
|
Newark | Ic, logic Gate, quad 2-Input Xor, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX86DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
MC74LCX86DTR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5650 In Stock |
|
$0.2136 / $0.6500 | Buy Now |
DISTI #
MC74LCX86DTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX86DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2119 / $0.2529 | Buy Now |
DISTI #
863-MC74LCX86DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input XOR RoHS: Compliant | 2322 |
|
$0.2120 / $0.6400 | Buy Now |
|
Future Electronics | Low Voltage CMOS Quad 2-Input XOR Gate RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Rochester Electronics | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6971 |
|
$0.2118 / $0.2492 | Buy Now |
DISTI #
MC74LCX86DTR2G
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2.3÷3.6VDC, 10uA Min Qty: 3 | 0 |
|
$0.1120 / $0.2530 | RFQ |
|
Chip 1 Exchange | INSTOCK | 11756 |
|
RFQ | |
DISTI #
MC74LCX86DTR2G
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MC74LCX86DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LCX86DTR2G
MC74LCX86DTR2G CAD Models
MC74LCX86DTR2G Part Data Attributes
|
MC74LCX86DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86DTR2G
onsemi
Low Voltage CMOS Quad 2-Input XOR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX86DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX86DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86APW | XOR Gate | Nexperia | MC74LCX86DTR2G vs 74LVC86APW |
SN74LVC86APWRE4 | Quadruple 2-Input Exclusive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX86DTR2G vs SN74LVC86APWRE4 |
SN74LVC86AQPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX86DTR2G vs SN74LVC86AQPWREP |
935250110118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86DTR2G vs 935250110118 |
N74LVC86PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX86DTR2G vs N74LVC86PW |
SN74LVC86APWLE | Quadruple 2-Input Exclusive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX86DTR2G vs SN74LVC86APWLE |
74LVC86ATTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX86DTR2G vs 74LVC86ATTR |
935250110112 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86DTR2G vs 935250110112 |
SN74LVC86APWRG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX86DTR2G vs SN74LVC86APWRG4 |
MC74LCX86DT | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74LCX86DTR2G vs MC74LCX86DT |