Part Details for MC74LVX132DTR2G by onsemi
Overview of MC74LVX132DTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LVX132DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1011
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lvx132, Logic Ic Family:74Lvx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVX132DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
MC74LVX132DTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2258 / $0.6800 | Buy Now |
DISTI #
MC74LVX132DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX132DTR2G) RoHS: Compliant Min Qty: 1385 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15362 Partner Stock |
|
$0.2239 / $0.2673 | Buy Now |
DISTI #
MC74LVX132DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX132DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2239 / $0.2673 | Buy Now |
DISTI #
863-MC74LVX132DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NAND Schmitt RoHS: Compliant | 2937 |
|
$0.2240 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate with Schmitt Trigger Input | 0 |
|
$0.2204 / $0.2472 | Buy Now |
|
Rochester Electronics | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 15362 |
|
$0.2239 / $0.2634 | Buy Now |
DISTI #
MC74LVX132DTR2G
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MC74LVX132DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74LVX132DTR2G
MC74LVX132DTR2G CAD Models
MC74LVX132DTR2G Part Data Attributes
|
MC74LVX132DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX132DTR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19.5 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX132DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX132DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX132DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX132TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14-A1.2 | STMicroelectronics | MC74LVX132DTR2G vs 74LVX132TTR |
SN74LV132APWTG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX132DTR2G vs SN74LV132APWTG4 |
74LV132PW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74LVX132DTR2G vs 74LV132PW |
SN74LV132APWRE4 | Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74LVX132DTR2G vs SN74LV132APWRE4 |
935230100118 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LVX132DTR2G vs 935230100118 |
74LV132PW-Q100 | NAND Gate | Nexperia | MC74LVX132DTR2G vs 74LV132PW-Q100 |
74LVX132MTCX_NL | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LVX132DTR2G vs 74LVX132MTCX_NL |
935230100118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate | NXP Semiconductors | MC74LVX132DTR2G vs 935230100118 |
HD74LV132AT-ELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVX132DTR2G vs HD74LV132AT-ELL |
SN74LV132APW | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX132DTR2G vs SN74LV132APW |