Datasheets
MC74VHC4051D by:

8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16

Part Details for MC74VHC4051D by Motorola Mobility LLC

Overview of MC74VHC4051D by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MC74VHC4051D

MC74VHC4051D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74VHC4051D Part Data Attributes

MC74VHC4051D Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74VHC4051D Motorola Mobility LLC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 30 Ω
On-state Resistance-Max (Ron) 190 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Switch-off Time-Max 370 ns
Switch-on Time-Max 370 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC74VHC4051D

This table gives cross-reference parts and alternative options found for MC74VHC4051D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC4051D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935190970118 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74VHC4051D vs 935190970118
74VHC4051MX 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MC74VHC4051D vs 74VHC4051MX
MC74VHC4051DR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74VHC4051D vs MC74VHC4051DR2
MC74LVX4051D 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74VHC4051D vs MC74LVX4051D
HD74LV4051ARPEL 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 Renesas Electronics Corporation MC74VHC4051D vs HD74LV4051ARPEL
74LV4051D-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch NXP Semiconductors MC74VHC4051D vs 74LV4051D-T
MC74LVX4051DR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74VHC4051D vs MC74LVX4051DR2
74VHC4051MX_NL Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74VHC4051D vs 74VHC4051MX_NL
935190970112 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MC74VHC4051D vs 935190970112
MC74VHC4051DR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 onsemi MC74VHC4051D vs MC74VHC4051DR2
Part Number Description Manufacturer Compare
HEF4066BT,652 HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin NXP Semiconductors MC74VHC4051D vs HEF4066BT,652
HD74LV4051AFP Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-14DA, 14 PIN Hitachi Ltd MC74VHC4051D vs HD74LV4051AFP
MAX4620EPD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, MS-095AH, MS-001AC, DIP-14 Rochester Electronics LLC MC74VHC4051D vs MAX4620EPD
MAX4581CUE 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC MC74VHC4051D vs MAX4581CUE
HEF4053BT,652 HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin NXP Semiconductors MC74VHC4051D vs HEF4053BT,652
MC74HC4052DT 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC MC74VHC4051D vs MC74HC4052DT
935186930118 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch NXP Semiconductors MC74VHC4051D vs 935186930118
MC74HC4053ADR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74VHC4051D vs MC74HC4053ADR2
MC74HC4051ADR2G 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC MC74VHC4051D vs MC74HC4051ADR2G
MC74HC4051N 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC74VHC4051D vs MC74HC4051N

MC74VHC4051D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC4051D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC4051D by Motorola Mobility LLC

  • Please alert me when MC74VHC4051D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74VHC4051D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC4051D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74VHC4051D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC4051D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC4051D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: