Part Details for MC74LVX4051DTG by onsemi
Overview of MC74LVX4051DTG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC74LVX4051DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1035
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channelsrohs Compliant: Yes |Onsemi MC74LVX4051DTG RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.5660 | Buy Now |
DISTI #
MC74LVX4051DTG-ND
|
DigiKey | IC MUX 8:1 26OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
594 In Stock |
|
$0.3973 / $1.5700 | Buy Now |
DISTI #
MC74LVX4051DTG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74LVX4051DTG) RoHS: Compliant Min Qty: 1728 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 8352 Factory Stock |
|
$0.3690 / $0.4405 | Buy Now |
DISTI #
863-MC74LVX4051DTG
|
Mouser Electronics | Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux RoHS: Compliant | 289 |
|
$0.3720 / $0.7800 | Buy Now |
DISTI #
70466489
|
RS | MC74LVX4051DTG, Multiplexer Dual 4:1, 2.5 - 6 V, 16-Pin TSSOP | ON Semiconductor MC74LVX4051DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6500 | RFQ |
|
Onlinecomponents.com | MC74LVX4051DTG, Multiplexer Dual 4: 1, 2.5 - 6 V, 16-Pin TSSOP | ON Semiconductor MC74LVX4051DTG | 0 |
|
$0.3631 / $0.4515 | Buy Now |
DISTI #
MC74LVX4051DTG
|
TME | IC: digital, 8bit,analog,demultiplexer,multiplexer, Ch: 1, CMOS Min Qty: 1 | 119 |
|
$0.5417 / $1.0577 | Buy Now |
DISTI #
MC74LVX4051DTG
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP Rail (Alt: MC74LVX4051DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 1920 |
|
Buy Now | |
DISTI #
MC74LVX4051DTG
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin TSSOP Rail (Alt: MC74LVX4051DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 8352 |
|
RFQ |
Part Details for MC74LVX4051DTG
MC74LVX4051DTG CAD Models
MC74LVX4051DTG Part Data Attributes
|
MC74LVX4051DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DTG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4051DTG
This table gives cross-reference parts and alternative options found for MC74LVX4051DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4051DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | MC74LVX4051DTG vs MC74VHC4051DTR2G |
74VHC4051MTC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LVX4051DTG vs 74VHC4051MTC |
MC74LVX4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | MC74LVX4051DTG vs MC74LVX4051DTR2 |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74LVX4051DTG vs 74LV4051PW,112 |
MC74LVX4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LVX4051DTG vs MC74LVX4051DTR2 |
74VHC4051MTCX | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | MC74LVX4051DTG vs 74VHC4051MTCX |
SN74LV4051APWG4 | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX4051DTG vs SN74LV4051APWG4 |
MC74LVX4051DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74LVX4051DTG vs MC74LVX4051DTR2G |
SN74LV4051APWE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74LVX4051DTG vs SN74LV4051APWE4 |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74LVX4051DTG vs 74LV4051PW,112 |