-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, Open Drain, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6705
|
Newark | Buffer, Non Inverting, Sot-23-5, Logic Family/Base Number:74Vhc1G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Logic Rohs Compliant: Yes |Onsemi MC74VHC1G07DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.3880 | Buy Now |
DISTI #
45J1388
|
Newark | Ic,logic Gate,buffer,ahc/Vhc-Cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi MC74VHC1G07DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0880 | Buy Now |
DISTI #
03M9055
|
Newark | Ic, Non Inverting Buffer, Sot-23-5, Logic Family/Base Number:74Vhc1G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi MC74VHC1G07DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
MC74VHC1G07DTT1GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 5TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
647 In Stock |
|
$0.0964 / $0.3900 | Buy Now |
DISTI #
MC74VHC1G07DTT1G
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G07DTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
70466536
|
RS | MC74VHC1G07DTT1G Non-Inverting Open Drain Buffer, 2 - 5.5 V, 5-Pin TSOP | ON Semiconductor MC74VHC1G07DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1860 | RFQ |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Bristol Electronics | 3429 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.1083 / $0.3610 | Buy Now | |
|
Rochester Electronics | Buffer, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3417 |
|
$0.0592 / $0.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G07DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G07DTT1G
onsemi
Single Non-Inverting Buffer, Open Drain, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G07DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G07DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17VHC1G07DTT1G | Single Non-Inverting Buffer, Open Drain, TSOP-5, 3000-REEL | onsemi | MC74VHC1G07DTT1G vs NL17VHC1G07DTT1G |
MC74VHC1G07DTT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G07DTT1G vs MC74VHC1G07DTT1 |