Logic
MC74VHC1GT86DF2G
onsemi
Description: AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74VHC1GT86DF2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MC74VHC1GT86DF2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC1GT86DF2G by onsemi

MC74VHC1GT86DF2G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-353
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
XOR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
19.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74VHC1GT86DF2G
    onsemi
    AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74VHC1GT86DF2G

This table gives cross-reference parts and alternative options found for MC74VHC1GT86DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT86DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1GT86DFT2 AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN onsemi MC74VHC1GT86DF2G vs MC74VHC1GT86DFT2
MC74VHC1GT86DFT1 AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN onsemi MC74VHC1GT86DF2G vs MC74VHC1GT86DFT1
TC7SET86FUTE85L IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1GT86DF2G vs TC7SET86FUTE85L
MC74VHC1GT86DFR2 AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74VHC1GT86DF2G vs MC74VHC1GT86DFR2
NLVVHC1GT86DFT1G Single 2-Input Exclusive OR Gate, TTL Level, 3000-REEL, Automotive Qualified onsemi MC74VHC1GT86DF2G vs NLVVHC1GT86DFT1G
NLVVHC1GT86DFT2G Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi MC74VHC1GT86DF2G vs NLVVHC1GT86DFT2G
Part Number Description Manufacturer Compare
74AHCT1G86GW,165 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors MC74VHC1GT86DF2G vs 74AHCT1G86GW,165
NL17SZ86P5T5G Single 2-Input Exclusive OR Gate, SOT-953 1x0.8, 0.35P, 8000-REEL onsemi MC74VHC1GT86DF2G vs NL17SZ86P5T5G
74AHCT1G86GW,165 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin Nexperia MC74VHC1GT86DF2G vs 74AHCT1G86GW,165
HD74HCT1G86-EL HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74VHC1GT86DF2G vs HD74HCT1G86-EL
NC7ST86P5X TinyLogic HST 2-Input Exclusive-OR Gate, 3000-REEL onsemi MC74VHC1GT86DF2G vs NC7ST86P5X
HD74HCT1G86-EL XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd MC74VHC1GT86DF2G vs HD74HCT1G86-EL
TC7SET86FU IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1GT86DF2G vs TC7SET86FU
NC7ST86P5X_NL XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation MC74VHC1GT86DF2G vs NC7ST86P5X_NL
74AHCT1G86GW,125 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors MC74VHC1GT86DF2G vs 74AHCT1G86GW,125
SN74AHCT1G86DCK AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments MC74VHC1GT86DF2G vs SN74AHCT1G86DCK

Related Parts for MC74VHC1GT86DF2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1GT86DF2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1GT86DF2G by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC1GT86DF2G would you like to use for your alert(s)?
  • Please alert me when MC74VHC1GT86DF2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC1GT86DF2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1GT86DF2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC1GT86DF2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1GT86DF2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1GT86DF2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: