Part Details for NLVVHC1GT86DFT1G by onsemi
Overview of NLVVHC1GT86DFT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1GT86DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8537
|
Newark | Single 2-Input Exclusive Or Gate, Ttl Level/Reel |Onsemi NLVVHC1GT86DFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.0541 / $0.0585 | Buy Now |
Part Details for NLVVHC1GT86DFT1G
NLVVHC1GT86DFT1G CAD Models
NLVVHC1GT86DFT1G Part Data Attributes
|
NLVVHC1GT86DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1GT86DFT1G
onsemi
Single 2-Input Exclusive OR Gate, TTL Level, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1GT86DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1GT86DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1GT86DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET86FUTE85L | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | NLVVHC1GT86DFT1G vs TC7SET86FUTE85L |
MC74VHC1GT86DFT2 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NLVVHC1GT86DFT1G vs MC74VHC1GT86DFT2 |
MC74VHC1GT86DFT4 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1GT86DFT1G vs MC74VHC1GT86DFT4 |
MC74VHC1GT86DFT1G | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NLVVHC1GT86DFT1G vs MC74VHC1GT86DFT1G |
NLVVHC1GT86DFT2G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLVVHC1GT86DFT1G vs NLVVHC1GT86DFT2G |
TC7SET86FU | IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLVVHC1GT86DFT1G vs TC7SET86FU |
M74VHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1GT86DFT1G vs M74VHC1GT86DFT1G |
MC74VHC1GT86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NLVVHC1GT86DFT1G vs MC74VHC1GT86DFT1 |
M74VHC1GT86DFT2G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1GT86DFT1G vs M74VHC1GT86DFT2G |