-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0811
|
Newark | Ana 1A 5V Vreg Rohs Compliant: Yes |Onsemi MC7805ACD2TR4G Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4220 | Buy Now |
DISTI #
71J5735
|
Newark | Ic,volt Regulator,fixed,+5V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC7805ACD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4220 | Buy Now |
DISTI #
MC7805ACD2TR4GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 1A D2PAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2304 In Stock |
|
$0.3097 / $0.9300 | Buy Now |
DISTI #
MC7805ACD2TR4G
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MC7805ACD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3630 | Buy Now |
DISTI #
863-MC7805ACD2TR4G
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 6781 |
|
$0.3090 / $0.9300 | Buy Now |
DISTI #
70466595
|
RS | MC7805ACD2TR4G, Single Linear Voltage Regulator, 2.2A 5 V, 3-Pin D2PAK | ON Semiconductor MC7805ACD2TR4G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | MC7805A Series 1 A 5 V Fixed Output Surface Mount LDO Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 8000Reel |
|
$0.5350 / $0.5800 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 100 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805ACD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805ACD2TR4G
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7805ACD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805ACD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805ACD2TR4 | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7805ACD2TR4G vs MC7805ACD2TR4 |