-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Positive Voltage Regulator, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MC7805ECDTX
|
Sensible Micro Corporation | Ic Mc7805 Reg 5V 1.0A 4% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 |
|
$0.3680 / $0.4370 | RFQ |
DISTI #
2453981
|
Farnell | LINEAR VOLT REG, 5V, 1A, TO-252AB-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3577 / $0.4530 | Buy Now |
DISTI #
2453981RL
|
Farnell | LINEAR VOLT REG, 5V, 1A, TO-252AB-3 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805ECDTX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805ECDTX
onsemi
3-Terminal 1A Positive Voltage Regulator, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for MC7805ECDTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805ECDTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CDT | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs MC7805CDT |
AS7805ADTR-E1 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes-BCD | MC7805ECDTX vs AS7805ADTR-E1 |
MC7805CDTXM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs MC7805CDTXM |
KA7805ERTF_NL | Fixed Positive Standard Regulator, 5VPSSO3, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs KA7805ERTF_NL |
KA7805RTF | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs KA7805RTF |
MC7805ECDT | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs MC7805ECDT |
KA7805RI | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs KA7805RI |
KA7805RTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs KA7805RTM |
AS7805AD-E1 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes-BCD | MC7805ECDTX vs AS7805AD-E1 |
MC7805ECDTXM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | MC7805ECDTX vs MC7805ECDTXM |