Part Details for MC7805ACT by Motorola Mobility LLC
Overview of MC7805ACT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7805ACT
MC7805ACT CAD Models
MC7805ACT Part Data Attributes
|
MC7805ACT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7805ACT
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7805ACT
This table gives cross-reference parts and alternative options found for MC7805ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805R | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Samsung Semiconductor | MC7805ACT vs KA7805R |
LM340SX-5.0 | 5V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Rochester Electronics LLC | MC7805ACT vs LM340SX-5.0 |
UA7805CKCE3 | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7805ACT vs UA7805CKCE3 |
UA7805CKCSE3 | 5V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7805ACT vs UA7805CKCSE3 |
KA7805A | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | MC7805ACT vs KA7805A |
MC78M05ACT | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC7805ACT vs MC78M05ACT |
MC78M09CT | 9V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC7805ACT vs MC78M09CT |
MCT7806BD2T | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACT vs MCT7806BD2T |
UPC7805AHF-AZ | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | MC7805ACT vs UPC7805AHF-AZ |
MC7806BD2TR4 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7805ACT vs MC7806BD2TR4 |