Part Details for MC7806BT by Motorola Mobility LLC
Overview of MC7806BT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7806BT
MC7806BT CAD Models
MC7806BT Part Data Attributes:
|
MC7806BT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7806BT
Motorola Mobility LLC
6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7806BT
This table gives cross-reference parts and alternative options found for MC7806BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | MC7806BT vs L78M06 |
LM78M06CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC7806BT vs LM78M06CT |
L78M06 | 6V FIXED POSITIVE REGULATOR, PSIP3 | STMicroelectronics | MC7806BT vs L78M06 |
M5F78M06 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | MC7806BT vs M5F78M06 |
KA78M06TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806BT vs KA78M06TU |
MC78M06CT | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC7806BT vs MC78M06CT |
LM78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806BT vs LM78M06CT |
L78M06CV | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7806BT vs L78M06CV |
LM78M06T | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806BT vs LM78M06T |
LM78M06CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | MC7806BT vs LM78M06CT |