Part Details for L78M06CV by STMicroelectronics
Overview of L78M06CV by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L78M06CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 6 V FIXED POSITIVE REGULATOR, PSFM3 | 751 |
|
$0.2310 / $0.4950 | Buy Now |
|
Quest Components | 6 V FIXED POSITIVE REGULATOR, PSFM3 | 640 |
|
$0.3300 / $0.8250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 365 |
|
RFQ |
Part Details for L78M06CV
L78M06CV CAD Models
L78M06CV Part Data Attributes:
|
L78M06CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M06CV
STMicroelectronics
6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L78M06CV
This table gives cross-reference parts and alternative options found for L78M06CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M06CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06 | 6V FIXED POSITIVE REGULATOR, PSIP3 | STMicroelectronics | L78M06CV vs L78M06 |
AN78M06 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | L78M06CV vs AN78M06 |
KA78M06TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06CV vs KA78M06TU |
L78M06 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | L78M06CV vs L78M06 |
KA78M06TSTU | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06CV vs KA78M06TSTU |
HA178M06 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | L78M06CV vs HA178M06 |
LM78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06CV vs LM78M06CT |
MC7806BT | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | L78M06CV vs MC7806BT |
KA78M06 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M06CV vs KA78M06 |
MC78M06CT | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L78M06CV vs MC78M06CT |