Part Details for MC7824ACT by onsemi
Overview of MC7824ACT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7824ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC7824ACT
|
Avnet Americas | REG STD LIN FIX POS 24V 2.2A 3PIN TO-220 - Rail/Tube (Alt: MC7824ACT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MC7824 - Regulator, 1 Output, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC7824ACT
MC7824ACT CAD Models
MC7824ACT Part Data Attributes
|
MC7824ACT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7824ACT
onsemi
24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.028% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.8 V | |
Output Voltage1-Min | 23.2 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 7.5% |
Alternate Parts for MC7824ACT
This table gives cross-reference parts and alternative options found for MC7824ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7824ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7824ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7824ACT vs MC7824ACTG |
MC7824ACT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7824ACT vs MC7824ACT |
KA7824AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7824ACT vs KA7824AETU |