| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG7824G/883B | Microsemi Corporation (now Microchip) | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar | LM7824CT vs SG7824G/883B |
| UA7824UC | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, SFM3 | LM7824CT vs UA7824UC |
| UA7824CKC | Texas Instruments | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3 | LM7824CT vs UA7824CKC |
| MC7824CT | onsemi | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, SFM3 | LM7824CT vs MC7824CT |
| L7824 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24V, PSFM3 | LM7824CT vs L7824 |
| MC7824AECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, SFM3 | LM7824CT vs MC7824AECT |
| MC7824ACT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3 | LM7824CT vs MC7824ACT |
| KA7824 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3 | LM7824CT vs KA7824 |
| LM7824CT | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3 | LM7824CT vs LM7824CT |
| MC7824ECTBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar | LM7824CT vs MC7824ECTBU |
Part Details for LM7824CT by Texas Instruments
Results Overview of LM7824CT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7824CT Information
LM7824CT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM7824CT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM7824CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM7824CT Part Data Attributes
|
|
LM7824CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7824CT
Texas Instruments
Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , Sip3,.1tb | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 5.2 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 27 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max | 0.48% | |
| Load Regulation-Max | 0.48% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1 A | |
| Output Voltage1-Nom | 24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for LM7824CT
This table gives cross-reference parts and alternative options found for LM7824CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7824CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM7824CT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM7824CT is 35V, although it's recommended to keep it below 30V for reliable operation.
-
The LM7824CT is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the LM7824CT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
No, the LM7824CT is designed to regulate positive voltages only. If you need to regulate a negative voltage, you'll need to use a different voltage regulator, such as the LM7924CT.
-
The minimum input voltage required for the LM7824CT to operate is around 7.5V, although it's recommended to keep it above 8V for reliable operation.