Part Details for MC78L05ABPG by onsemi
Overview of MC78L05ABPG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L05ABPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78L05ABPGOS-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2446 In Stock |
|
$0.1256 / $0.4100 | Buy Now |
DISTI #
MC78L05ABPG
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L05ABPG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3985 |
|
$0.0871 / $0.1042 | Buy Now |
DISTI #
863-MC78L05ABPG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Positive RoHS: Compliant | 23880 |
|
$0.1190 / $0.2800 | Buy Now |
DISTI #
V36:1790_07291543
|
Arrow Electronics | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2348 | Americas - 3680 |
|
$0.1100 / $0.2723 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8000Bag |
|
$0.1120 / $0.1310 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1120 / $0.1310 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 27139 |
|
$0.1142 / $0.1343 | Buy Now |
DISTI #
MC78L05ABPG
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L05ABPG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3985 |
|
$0.0871 / $0.1042 | Buy Now |
DISTI #
MC78L05ABPG
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, bag, ±4% Min Qty: 3 | 0 |
|
$0.1400 / $0.2990 | RFQ |
Part Details for MC78L05ABPG
MC78L05ABPG CAD Models
MC78L05ABPG Part Data Attributes:
|
MC78L05ABPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ABPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L05ABPG
This table gives cross-reference parts and alternative options found for MC78L05ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | MC78L05ABPG vs MC78L05BP-AP |
MC78L05ABPX | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 2000-REEL | onsemi | MC78L05ABPG vs MC78L05ABPX |
MC78L05CPRA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | MC78L05ABPG vs MC78L05CPRA |
MC78L05ACPX | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L05ABPG vs MC78L05ACPX |
MC78L05CPRP | 5V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | MC78L05ABPG vs MC78L05CPRP |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | MC78L05ABPG vs MC78L05BP-BP |
L78L05ABZ-AP | Positive voltage regulators | STMicroelectronics | MC78L05ABPG vs L78L05ABZ-AP |
L78L05CZ | Positive voltage regulators | STMicroelectronics | MC78L05ABPG vs L78L05CZ |
HA178L05PA | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | MC78L05ABPG vs HA178L05PA |
MC78L05ACPXA | Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 2000-FNFLD | onsemi | MC78L05ABPG vs MC78L05ACPXA |