Part Details for MC78L05ACPRMG by onsemi
Overview of MC78L05ACPRMG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L05ACPRMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1405
|
Newark | Linear Voltage Regulator, 5V, To-92, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Output Current Max:100Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78L05ACPRMG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1610 | Buy Now |
DISTI #
MC78L05ACPRMGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
6545 In Stock |
|
$0.1094 / $0.5100 | Buy Now |
DISTI #
MC78L05ACPRMG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L05ACPRMG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1881 Factory Stock |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
863-MC78L05ACPRMG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Positive RoHS: Compliant | 2246 |
|
$0.1250 / $0.5100 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 6000Ammo Pack |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1150 / $0.1230 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5V, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 1881 |
|
$0.1366 / $0.1607 | Buy Now |
DISTI #
MC78L05ACPRMG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L05ACPRMG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1881 Factory Stock |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
MC78L05ACPRMG
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, Ammo Pack Min Qty: 3 | 0 |
|
$0.1520 / $0.2770 | RFQ |
Part Details for MC78L05ACPRMG
MC78L05ACPRMG CAD Models
MC78L05ACPRMG Part Data Attributes:
|
MC78L05ACPRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ACPRMG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, SIP3,.1 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L05ACPRMG
This table gives cross-reference parts and alternative options found for MC78L05ACPRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ACPRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L05ACPRMG vs MC78L05ACPRE |
MC78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | MC78L05ACPRMG vs MC78L05ACZ |
UA78L05ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L05ACPRMG vs UA78L05ACLP |
UA78L05ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L05ACPRMG vs UA78L05ACLPE3 |
UA78L05ACLPME3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L05ACPRMG vs UA78L05ACLPME3 |
UA78L05ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L05ACPRMG vs UA78L05ACLPRE3 |
MC78L05ACPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC78L05ACPRMG vs MC78L05ACPREG |
MC78L05ACPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L05ACPRMG vs MC78L05ACPRM |
UA78L05ACLPM | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L05ACPRMG vs UA78L05ACLPM |
LM78L05ACZ | 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG | onsemi | MC78L05ACPRMG vs LM78L05ACZ |