There are no models available for this part yet.
Overview of MC78L18ACPRAG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC78L18ACPRAG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC78L18ACPRAGOSCT-ND
|
DigiKey | IC REG LINEAR 18V 100MA TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1616 In Stock |
|
$0.1171 / $0.4100 | Buy Now | |
DISTI #
MC78L18ACPRAG
|
Avnet Americas | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L18ACPRAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1249 | Buy Now | |
DISTI #
863-MC78L18ACPRAG
|
Mouser Electronics | Linear Voltage Regulators 18V 100mA Positive RoHS: Compliant | 2709 |
|
$0.1150 / $0.4100 | Buy Now | |
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V, TJ = 0°C to +125°C | 0 |
|
$0.1121 / $0.1287 | Buy Now | ||
DISTI #
MC78L18ACPRAG
|
TME | IC: voltage regulator, linear,fixed, 18V, 0.1A, TO92, THT, MC78L00A Min Qty: 3 | 0 |
|
$0.1650 / $0.2840 | RFQ | |
DISTI #
MC78L18ACPRAG
|
Avnet Silica | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 T/R (Alt: MC78L18ACPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC78L18ACPRAG
|
EBV Elektronik | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 T/R (Alt: MC78L18ACPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 596 |
|
RFQ |
CAD Models for MC78L18ACPRAG by onsemi
Part Data Attributes for MC78L18ACPRAG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
33 V
|
Input Voltage-Min
|
20.7 V
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.325%
|
Load Regulation-Max
|
0.17%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
18.7 V
|
Output Voltage1-Min
|
17.3 V
|
Output Voltage1-Nom
|
18 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for MC78L18ACPRAG
This table gives cross-reference parts and alternative options found for MC78L18ACPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L18ACPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L18ACPRA | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MC78L18ACPRAG vs MC78L18ACPRA |
MC78L18ACPRP | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MC78L18ACPRAG vs MC78L18ACPRP |
MC78L18ACP | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L18ACPRAG vs MC78L18ACP |
MC78L18ACPRA | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L18ACPRAG vs MC78L18ACPRA |
MC78L18ACPRP | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L18ACPRAG vs MC78L18ACPRP |
MC78L18ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC78L18ACPRAG vs MC78L18ACPRMG |
L78L18CZ-TR | 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L18ACPRAG vs L78L18CZ-TR |
MC78L18ACPRM | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MC78L18ACPRAG vs MC78L18ACPRM |
MC78L18ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC78L18ACPRAG vs MC78L18ACPRPG |
L78L18ABZ-TR | 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L18ACPRAG vs L78L18ABZ-TR |
Related Parts for MC78L18ACPRAG
-
MC78L18ACPRMLinear Regulator ICs
-
MC9S08QG4CFFERMicrocontrollers
-
LMZ31710RVQTSwitching Regulator or Controllers
-
LMV358IPWROperational Amplifiers
-
MCL4148_R1_10001Rectifier Diodes
-
SI1021R-T1-GE3Small Signal Field-Effect Transistors
-
3020-10-0300-00Headers and Edge Type Connectors
-
MC74HCT20ADTGGates
-
MC74LVX244MGBus Driver/Transceivers