Part Details for MC78L18ACPRMG by onsemi
Overview of MC78L18ACPRMG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L18ACPRMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1182
|
Newark | Ic, volt Regulator, fixed,+18V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L18ACPRMG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1550 | Buy Now |
DISTI #
488-MC78L18ACPRMGCT-ND
|
DigiKey | IC REG LINEAR 18V 100MA TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1940 In Stock |
|
$0.1166 / $0.4100 | Buy Now |
DISTI #
MC78L18ACPRMG
|
Avnet Americas | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L18ACPRMG) RoHS: Compliant Min Qty: 2680 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 7356 Partner Stock |
|
$0.1157 / $0.1381 | Buy Now |
DISTI #
MC78L18ACPRMG
|
Avnet Americas | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L18ACPRMG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1047 / $0.1249 | Buy Now |
DISTI #
MC78L18ACPRMG
|
Avnet Americas | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 Ammo (Alt: MC78L18ACPRMG) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
863-MC78L18ACPRMG
|
Mouser Electronics | Linear Voltage Regulators 18V 100mA Positive RoHS: Compliant | 1980 |
|
$0.1160 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V, TJ = 0°C to +125°C | 0 |
|
$0.1145 / $0.1416 | Buy Now |
|
Rochester Electronics | MC78L - Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V RoHS: Compliant Status: Active Min Qty: 1 | 7356 |
|
$0.1157 / $0.1361 | Buy Now |
DISTI #
MC78L18ACPRMG
|
TME | IC: voltage regulator, linear,fixed, 18V, 0.1A, TO92, THT, MC78L00A Min Qty: 1 | 0 |
|
$0.1550 / $0.3100 | RFQ |
DISTI #
MC78L18ACPRMG
|
Avnet Silica | LDO Regulator Pos 18V 0.1A 3-Pin TO-92 Ammo (Alt: MC78L18ACPRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC78L18ACPRMG
MC78L18ACPRMG CAD Models
MC78L18ACPRMG Part Data Attributes
|
MC78L18ACPRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L18ACPRMG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 20.7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.325% | |
Load Regulation-Max | 0.17% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L18ACPRMG
This table gives cross-reference parts and alternative options found for MC78L18ACPRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L18ACPRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L18ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC78L18ACPRMG vs MC78L18ACPRPG |
MC78L18ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC78L18ACPRMG vs MC78L18ACPG |