Part Details for MC78M05CDTR2 by Motorola Semiconductor Products
Overview of MC78M05CDTR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M05CDTR2
MC78M05CDTR2 CAD Models
MC78M05CDTR2 Part Data Attributes
|
MC78M05CDTR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC78M05CDTR2
Motorola Semiconductor Products
Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 6.16 mm |
Alternate Parts for MC78M05CDTR2
This table gives cross-reference parts and alternative options found for MC78M05CDTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CDTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M05CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | MC78M05CDTR2 vs UA78M05CKTPR |
KA78M05R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M05CDTR2 vs KA78M05R |
MC78M05ACDTR2 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDTR2 vs MC78M05ACDTR2 |
UA78M05CKTP | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | Texas Instruments | MC78M05CDTR2 vs UA78M05CKTP |
MC78M05BDTRK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDTR2 vs MC78M05BDTRK |
MC78M05CDTX | Linear Voltage Regulator, Positive, 5.0 V, 500 mA, 2000-REEL | onsemi | MC78M05CDTR2 vs MC78M05CDTX |
L78M05CDT | 5V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | MC78M05CDTR2 vs L78M05CDT |
KA78M05RI | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M05CDTR2 vs KA78M05RI |
UA78M05CKVURG3 | 500mA 35V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | MC78M05CDTR2 vs UA78M05CKVURG3 |
LM78M05CDTX | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | Texas Instruments | MC78M05CDTR2 vs LM78M05CDTX |