There are no models available for this part yet.
Overview of MC78M12ABDTRKG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC78M12ABDTRKG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42Y0675
|
Newark | Linear Volt Reg, 0.5A, 12V, To-252-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M12ABDTRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1391 |
|
$0.2960 / $0.6140 | Buy Now | |
DISTI #
71J5727
|
Newark | Ic, volt Regulator, fixed,+12V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78M12ABDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2310 | Buy Now | |
DISTI #
MC78M12ABDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 12V 500MA DPAK Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4487 In Stock |
|
$0.1738 / $0.9300 | Buy Now | |
DISTI #
MC78M12ABDTRKG
|
Avnet Americas | LDO Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M12ABDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1482 / $0.1769 | Buy Now | |
DISTI #
863-MC78M12ABDTRKG
|
Mouser Electronics | Linear Voltage Regulators 12V 500mA Positive RoHS: Compliant | 5130 |
|
$0.1730 / $0.7900 | Buy Now | |
DISTI #
70340173
|
RS | MC78M12ABDTRKG, Single Linear Voltage Regulator, 700mA 12 V, +/-2%, 3-Pin DPAK | ON Semiconductor MC78M12ABDTRKG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ | |
Future Electronics | MC78M00A Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1710 | Buy Now | ||
Onlinecomponents.com | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V, TJ = -40° to +125°C RoHS: Compliant | 0 |
|
$0.1617 / $0.1838 | Buy Now | ||
DISTI #
84420331
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2432 | Americas - 15000 |
|
$0.2700 | Buy Now | |
DISTI #
MC78M12ABDTRKG
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.5A, DPAK, SMD, MC78M00A Min Qty: 1 | 0 |
|
$0.1860 / $0.5740 | RFQ |
CAD Models for MC78M12ABDTRKG by onsemi
Part Data Attributes for MC78M12ABDTRKG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK (SINGLE GAUGE) TO-252
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
369C
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.24%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
12.5 V
|
Output Voltage1-Min
|
11.5 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.51 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
4.17%
|
Width
|
6.095 mm
|
Alternate Parts for MC78M12ABDTRKG
This table gives cross-reference parts and alternative options found for MC78M12ABDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12ABDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M12BDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M12ABDTRKG vs MC78M12BDTG |
MC78M12CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M12ABDTRKG vs MC78M12CDTRKG |
MC78M12ABTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC78M12ABDTRKG vs MC78M12ABTG |
MC78M12CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC78M12ABDTRKG vs MC78M12CTG |
L78M12ABV | 12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | MC78M12ABDTRKG vs L78M12ABV |
L78M12CV | Precision 500 mA regulators | STMicroelectronics | MC78M12ABDTRKG vs L78M12CV |
L78M12ACDT-TR | Precision 500 mA regulators | STMicroelectronics | MC78M12ABDTRKG vs L78M12ACDT-TR |
MC78M12ACDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M12ABDTRKG vs MC78M12ACDTRKG |
MC78M12ACTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC78M12ABDTRKG vs MC78M12ACTG |
MC78M12CDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M12ABDTRKG vs MC78M12CDTG |
Related Parts for MC78M12ABDTRKG
-
MC78M12ABDTGLinear Regulator ICs
-
ATXMEGA64A3U-AUMicrocontrollers
-
171050601Switching Regulator or Controllers
-
SP706ENPower Management Circuits
-
SI8660BD-B-ISROther Analog ICs
-
ADUM3190TRQZOperational Amplifiers
-
FQD4P25TM_WSPower Field-Effect Transistors
-
ADS7886SBDCKRAnalog to Digital Converters
-
L6375D013TRPeripheral Drivers