-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4427
|
Newark | Ic,volt Regulator,fixed,-5V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC7905CD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4572
|
Newark | Ldo, Fixed, -5V, 1A, To-263-3 Rohs Compliant: Yes |Onsemi MC7905CD2TR4G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MC7905CD2TR4G
|
TME | IC: voltage regulator, linear,fixed, -5V, 1A, D2PAK, SMD, reel,tape Min Qty: 800 | 0 |
|
$0.3710 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 580 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
2728259
|
element14 Asia-Pacific | LDO, FIXED, -5V, 1A, TO-263-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5086 / $0.8807 | Buy Now |
DISTI #
2728259RL
|
element14 Asia-Pacific | LDO, FIXED, -5V, 1A, TO-263-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5086 | Buy Now |
DISTI #
2728259RL
|
Farnell | LDO, FIXED, -5V, 1A, TO-263-3 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.8176 | Buy Now |
DISTI #
2728259
|
Farnell | LDO, FIXED, -5V, 1A, TO-263-3 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8176 | Buy Now |
|
Flip Electronics | Stock, ship today | 1239 |
|
$0.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7905CD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7905CD2TR4G
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7905CD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7905C-D2TR | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | MC7905CD2TR4G vs L7905C-D2TR |
MC7905CD2TR4 | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7905CD2TR4G vs MC7905CD2TR4 |
MC7905CD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7905CD2TR4G vs MC7905CD2TG |
MC7905CD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7905CD2TR4G vs MC7905CD2T |