Part Details for MC79L05ACLPR by Texas Instruments
Overview of MC79L05ACLPR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79L05ACLPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC79L05ACLPR-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56371 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-MC79L05ACLPRCT-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24286 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
595-MC79L05ACLPR
|
Mouser Electronics | Linear Voltage Regulators .1A 5V Neg V | 6181 |
|
$0.0960 / $0.4400 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 2222 |
|
$0.0907 / $0.2094 | Buy Now |
|
Rochester Electronics | MC79L 3-pin, 100mA, Fixed Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 56371 |
|
$0.0930 / $0.1094 | Buy Now |
|
Ameya Holding Limited | IC REG LDO -5V 0.1A TO92-3 | 82123 |
|
RFQ |
Part Details for MC79L05ACLPR
MC79L05ACLPR CAD Models
MC79L05ACLPR Part Data Attributes
|
MC79L05ACLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACLPR
Texas Instruments
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
Alternate Parts for MC79L05ACLPR
This table gives cross-reference parts and alternative options found for MC79L05ACLPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACLPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | MC79L05ACLPR vs MC79L05ACLP |
MC79L05ACPXA | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACLPR vs MC79L05ACPXA |
MC79L05ACP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACLPR vs MC79L05ACP |
MC79L05ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPR vs MC79L05ACLP |
MC79L05AILP | 3/8 pin 100mA Fixed (-5V) Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPR vs MC79L05AILP |
MC79L05ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPR vs MC79L05ACLPE3 |
MC79L05ACPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L05ACLPR vs MC79L05ACPRA |
MC79L05ACLPM | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC79L05ACLPR vs MC79L05ACLPM |
L79L05ACZ-TR | Negative voltage regulators | STMicroelectronics | MC79L05ACLPR vs L79L05ACZ-TR |
MC79L05ACLP | Regulator, 1 Output, BIPolar, | Vishay Semiconductors | MC79L05ACLPR vs MC79L05ACLP |