Part Details for MC79L15ACG by Motorola Semiconductor Products
Results Overview of MC79L15ACG by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ACG Information
MC79L15ACG by Motorola Semiconductor Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L15ACG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,CAN,4PIN,METAL | 6 |
|
Buy Now | |
|
|
ComSIT USA | THREE-TERMINAL LOW CURRENT NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: MC79L15ACG by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC79L15ACG
MC79L15ACG Part Data Attributes
|
|
MC79L15ACG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACG
Motorola Semiconductor Products
Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3, METAL CAN, PACKAGE-3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal Can, Package-3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 17.5 V | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max | 0.3% | |
| Load Regulation-Max | 0.15% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.07 A | |
| Output Voltage1-Max | 15.75 V | |
| Output Voltage1-Min | 14.25 V | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN3/4,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 5% |