-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6977
|
Newark | V Reg, -Ve, -35V, 0.1A, -15V, 3To92, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-23V, Product Range:7915 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC79L15ACPG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 534 |
|
$0.1260 / $0.5400 | Buy Now |
DISTI #
MC79L15ACPGOS-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1328 In Stock |
|
$0.1278 / $0.5100 | Buy Now |
DISTI #
MC79L15ACPG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L15ACPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1082 / $0.1292 | Buy Now |
DISTI #
863-MC79L15ACPG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Negative RoHS: Compliant | 0 |
|
$0.1250 / $0.4900 | Order Now |
|
Future Electronics | MC79L00AC Series 100 mA 15 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4841Bag |
|
$0.1230 / $0.1440 | Buy Now |
|
Future Electronics | MC79L00AC Series 100 mA 15 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3940Bag |
|
$0.1230 / $0.1440 | Buy Now |
|
Rochester Electronics | MC79L - Fixed Negative Standard Regulator, 15V, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 13214 |
|
$0.1082 / $0.1273 | Buy Now |
DISTI #
MC79L15ACPG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L15ACPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1082 / $0.1292 | Buy Now |
DISTI #
MC79L15ACPG
|
TME | IC: voltage regulator, linear,fixed, -15V, 0.1A, TO92, THT, bulk Min Qty: 3 | 619 |
|
$0.1610 / $0.3460 | Buy Now |
DISTI #
MC79L15ACPG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L15ACPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1082 / $0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L15ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC79L15ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 | National Semiconductor Corporation | MC79L15ACPG vs LM79L15ACZ |
MC79L15ABPRA | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | onsemi | MC79L15ACPG vs MC79L15ABPRA |
MC79L15ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L15ACPG vs MC79L15ACLPE3 |
MC79L15ACPX | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L15ACPG vs MC79L15ACPX |
MC79L15ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L15ACPG vs MC79L15ACLP |
LM79L15ACZ/NOPB | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Rochester Electronics LLC | MC79L15ACPG vs LM79L15ACZ/NOPB |
MC79L15ACLPM | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC79L15ACPG vs MC79L15ACLPM |
MC79L15ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L15ACPG vs MC79L15ACLPR |
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, PBCY3 | Microsemi Corporation | MC79L15ACPG vs LM79L15ACZ |
MC79L15ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L15ACPG vs MC79L15ACPRPG |