Part Details for MC79M12BCDTRK by Motorola Semiconductor Products
Overview of MC79M12BCDTRK by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MC79M12BCDTRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 468 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for MC79M12BCDTRK
MC79M12BCDTRK CAD Models
MC79M12BCDTRK Part Data Attributes:
|
MC79M12BCDTRK
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC79M12BCDTRK
Motorola Semiconductor Products
Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.16 mm |
Alternate Parts for MC79M12BCDTRK
This table gives cross-reference parts and alternative options found for MC79M12BCDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M12BCDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M12BBDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M12BCDTRK vs MC79M12BBDT |
MC79M12BDTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC79M12BCDTRK vs MC79M12BDTG |
MC79M12CDTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC79M12BCDTRK vs MC79M12CDTG |
MC79M12BBDTRK | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M12BCDTRK vs MC79M12BBDTRK |
MC79M12BDTRKG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M12BCDTRK vs MC79M12BDTRKG |
MC79M12BBDTRK | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BCDTRK vs MC79M12BBDTRK |
MC79M12BCDT | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BCDTRK vs MC79M12BCDT |
KA79M12R | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC79M12BCDTRK vs KA79M12R |
MC79M12BDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M12BCDTRK vs MC79M12BDT |
MC79M12CDTRK | Linear Voltage Regulator, Negative, 12 V, 500 mA, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M12BCDTRK vs MC79M12CDTRK |