-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0687
|
Newark | Ldo Volt Reg, 0.5A, -12V, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:-35V, Fixed Output Voltage Nom.:-12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Onsemi MC79M12BDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2630 / $0.6860 | Buy Now |
DISTI #
26K4421
|
Newark | Ic, volt Regulator, fixed,-12V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC79M12BDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2980 | Buy Now |
DISTI #
MC79M12BDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR -12V 500MA DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2165 / $0.6600 | Buy Now |
DISTI #
MC79M12BDTRKG
|
Avnet Americas | LDO Regulator Neg -12V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC79M12BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
863-MC79M12BDTRKG
|
Mouser Electronics | Linear Voltage Regulators 12V 500mA Negative RoHS: Compliant | 0 |
|
$0.2160 / $0.6600 | Order Now |
|
Future Electronics | MC79M00 Series 0.5 A 12 V Fixed Output Negative Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 1372 |
|
$0.5500 / $1.5000 | Buy Now |
|
Ameya Holding Limited | MC79M00 Series 0.5 A 12 V Fixed Output Negative Voltage Regulator - TO-252 | 2500 |
|
Buy Now RFQ | |
DISTI #
SMC-MC79M12BDTRKG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2498 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2339 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79M12BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M12BDTRKG
onsemi
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC79M12BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M12BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M12CDTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC79M12BDTRKG vs MC79M12CDTG |
MC79M12BBDTRK | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BDTRKG vs MC79M12BBDTRK |
MC79M12BCDTRK | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M12BDTRKG vs MC79M12BCDTRK |
MC79M12BCDT | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BDTRKG vs MC79M12BCDT |
MC79M12BBDTRK | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M12BDTRKG vs MC79M12BBDTRK |
KA79M12RTM | 3-Terminal 0.5 A Negative Voltage Regulator, 2500-REEL | onsemi | MC79M12BDTRKG vs KA79M12RTM |
MC79M12BBDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M12BDTRKG vs MC79M12BBDT |
KA79M12R | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC79M12BDTRKG vs KA79M12R |
MC79M12CDTRKG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M12BDTRKG vs MC79M12CDTRKG |
MC79M12BCDTRK | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M12BDTRKG vs MC79M12BCDTRK |