Microcontrollers and Processors
MC8640DVU1067NE
Description: 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023

Overview of MC8640DVU1067NE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC8640DVU1067NE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC8640DVU1067NE by Freescale Semiconductor

MC8640DVU1067NE
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023
Pin Count
1023
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.1
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166.66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B1023
JESD-609 Code
e2
Length
33 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
1023
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA1023,32X32,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.97 mm
Speed
1067 MHz
Supply Voltage-Max
1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
0.95 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC8640DVU1067NE
    Freescale Semiconductor
    32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023
    VS

Alternate Parts for MC8640DVU1067NE

This table gives cross-reference parts and alternative options found for MC8640DVU1067NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8640DVU1067NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC8640DVJ1067NC MICROPROCESSOR NXP Semiconductors MC8640DVU1067NE vs MC8640DVJ1067NC
MC8640DVJ1067NE MICROPROCESSOR NXP Semiconductors MC8640DVU1067NE vs MC8640DVJ1067NE
MC8640DTVJ1067NC MICROPROCESSOR Freescale Semiconductor MC8640DVU1067NE vs MC8640DTVJ1067NC
MC8640DTVU1067NE 32-Bit Power Architecture SoC, 2 X 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3 Freescale Semiconductor MC8640DVU1067NE vs MC8640DTVU1067NE
MC8640DHX1067NC 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8640DHX1067NC
MC8640DTHX1067NE 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8640DTHX1067NE
MC8640DHX1067NE 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8640DHX1067NE
MC8640DTHX1067NE 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023 NXP Semiconductors MC8640DVU1067NE vs MC8640DTHX1067NE
MC8640DHX1067NE 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023 NXP Semiconductors MC8640DVU1067NE vs MC8640DHX1067NE
MC8640DTVJ1067NC MICROPROCESSOR NXP Semiconductors MC8640DVU1067NE vs MC8640DTVJ1067NC
Part Number Description Manufacturer Compare
MPC8572ECVTAVLB 32-BIT, 1500MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MPC8572ECVTAVLB
MC8641HX1333HB MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8641HX1333HB
MC8641HX1500KC 32-BIT, 166.66 MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8641HX1500KC
PC8641VSH1000JC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 Teledyne e2v MC8640DVU1067NE vs PC8641VSH1000JC
PC8641VSH1250GC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 Teledyne e2v MC8640DVU1067NE vs PC8641VSH1250GC
PPC8568VTANGGA 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 Freescale Semiconductor MC8640DVU1067NE vs PPC8568VTANGGA
MC8641HX1250KB MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8641HX1250KB
MC8641HX1250NB 32-BIT, 1250MHz, MICROPROCESSOR, CBGA1023 NXP Semiconductors MC8640DVU1067NE vs MC8641HX1250NB
PC8641DVGH1000JB Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 Teledyne e2v MC8640DVU1067NE vs PC8641DVGH1000JB
MC8640DVU1250HC 32-BIT, 1250MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 Freescale Semiconductor MC8640DVU1067NE vs MC8640DVU1250HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC8640DVU1067NE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC8640DVU1067NE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC8640DVU1067NE would you like to use for your alert(s)?
  • Please alert me when MC8640DVU1067NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC8640DVU1067NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC8640DVU1067NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC8640DVU1067NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC8640DVU1067NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC8640DVU1067NE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: