MC908QY2ACDWER
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16

Overview of MC908QY2ACDWER by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC908QY2ACDWER by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 49AC4025
Newark Mcu, 8Bit, M68Hc08, 8Mhz, Soic-16, Product Range:Hc08 Family Hc08Q Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:1.53Kb, Ram Memory Size:128Byte, No. Of Pins:16Pins, Mcu Case Style:Soic, No. Of I/O S:13I/O S, Embedded Rohs Compliant: Yes |Nxp MC908QY2ACDWER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.1200
$3.1200 Buy Now
DISTI # 46M3578
Newark Ci 908Qy4A So/ Reel Rohs Compliant: Yes |Nxp MC908QY2ACDWER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.5900
  • 3,000 $2.4800
  • 6,000 $2.3100
  • 12,000 $2.1500
  • 18,000 $2.0700
  • 30,000 $2.0300
$2.0300 / $2.5900 Buy Now
DISTI # MC908QY2ACDWER
Avnet Americas MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908QY2ACDWER) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,000 $2.3094
  • 4,000 $2.2599
  • 6,000 $2.2105
  • 10,000 $2.1610
  • 20,000 $2.1115
  • 100,000 $2.0620
  • 200,000 $2.0125
$2.0125 / $2.3094 Buy Now
DISTI # 841-MC908QY2ACDWER
Mouser Electronics 8-bit Microcontrollers - MCU CI 908QY4A SO RoHS: Compliant 0
  • 1,000 $2.6500
  • 2,000 $2.5200
$2.5200 / $2.6500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,000 $2.0700
$2.0700 Buy Now
DISTI # MC908QY2ACDWER
Avnet Silica MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W T/R (Alt: MC908QY2ACDWER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MC908QY2ACDWER by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908QY2ACDWER by NXP Semiconductors

MC908QY2ACDWER
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of I/O Lines
14
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM (words)
1572864
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908QY2ACDWER
    NXP Semiconductors
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
    VS

Alternate Parts for MC908QY2ACDWER

This table gives cross-reference parts and alternative options found for MC908QY2ACDWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QY2ACDWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908QY2ACDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY2ACDWE
Part Number Description Manufacturer Compare
MC908QY2CDTER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY2CDTER
MC908QY2AMDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY2AMDWER
MC908QB8VDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QB8VDWE
MC908QY4AMDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY4AMDWER
MC908QY4ACDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY4ACDWE
MC908QY4AMDTE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY4AMDTE
MC908QY8CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY8CDWE
MC908QB4CPE Microcontroller NXP Semiconductors MC908QY2ACDWER vs MC908QB4CPE
MC908QY4AMDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QY4AMDWE
MC908QB8CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY2ACDWER vs MC908QB8CDWE

Related Parts for MC908QY2ACDWER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QY2ACDWER by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QY2ACDWER by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC908QY2ACDWER would you like to use for your alert(s)?
  • Please alert me when MC908QY2ACDWER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908QY2ACDWER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QY2ACDWER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908QY2ACDWER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QY2ACDWER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QY2ACDWER by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: