There are no models available for this part yet.
Overview of MC9328MX21CJM by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC9328MX21CJM by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1093
|
Newark | 32 Bit Microprocessor-Mpu, 266Mhz, Bga-289, Product Range:I.mx Family I.mx21 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:6Kb, Ic Case/Package:Bga, No. Of Pins:289Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Nxp MC9328MX21CJM RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MC9328MX21CJM
|
Avnet Americas | Applications Processor 289-Pin MAPBGA - Trays (Alt: MC9328MX21CJM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
RFQ | ||
Flip Electronics | Stock | 900 |
|
RFQ |
CAD Models for MC9328MX21CJM by NXP Semiconductors
Part Data Attributes for MC9328MX21CJM by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002.A.1
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
ALSO REQUIRES 3.3 V I/O SUPPLY
|
Address Bus Width
|
26
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
32 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B289
|
JESD-609 Code
|
e1
|
Length
|
17 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
289
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Speed
|
266 MHz
|
Supply Voltage-Max
|
1.65 V
|
Supply Voltage-Min
|
1.45 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
17 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MC9328MX21CJM
This table gives cross-reference parts and alternative options found for MC9328MX21CJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21CJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21SCVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21SCVKR2 |
MC9328MX21DVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21DVK |
MC9328MX21VK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21VK |
MC9328MX21SVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21SVK |
MC9328MX21CVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21CVK |
Related Parts for MC9328MX21CJM
-
MC9S12XF512MLMMicrocontrollers
-
MC9328MX21CVMMicroprocessors
-
SHT25Other Analog ICs
-
NCV885201D1R2GSwitching Regulator or Controllers
-
STP120N4F6Power Field-Effect Transistors
-
TMS320F2812ZHHADigital Signal Processors
-
UCC27511AQDBVRQ1Peripheral Drivers
-
TLC1543IDWAnalog to Digital Converters
-
NCP302LSN27T1GPower Management Circuits