Part Details for MC9328MX21DVK by NXP Semiconductors
Overview of MC9328MX21DVK by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MX21DVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1101
|
Newark | Mc9328Mx21 Applications Processor, Product Range:I.mx21 Series, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:289Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.3V, Interfaces:I2C, Usb Rohs Compliant: Yes |Nxp MC9328MX21DVK Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Flip Electronics | Stock | 11 |
|
RFQ |
Part Details for MC9328MX21DVK
MC9328MX21DVK CAD Models
MC9328MX21DVK Part Data Attributes
|
MC9328MX21DVK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21DVK
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.49 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21DVK
This table gives cross-reference parts and alternative options found for MC9328MX21DVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21DVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21VK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21DVK vs MC9328MX21VK |
MC9328MX21SVKR2 | 32-BIT, 266 MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21SVKR2 |
MC9328MX21SCVK | DB I.MX21S | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21SCVK |
MC9328MX21DVK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21DVK |
MC9328MX21SVK | DB I.MX21S | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21SVK |
MC9328MX21CVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21CVKR2 |
MC9328MX21VK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21VK |
MC9328MX21DVG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21DVG |
MC9328MX21CVG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21CVG |
MC9328MX21DVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MC9328MX21DVK vs MC9328MX21DVKR2 |