Microcontrollers and Processors
MC9328MX21CVMR2
Description: DB I.MX21 17X17 PB-FR

Overview of MC9328MX21CVMR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9328MX21CVMR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9328MX21CVMR2 by Freescale Semiconductor

MC9328MX21CVMR2
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289
Pin Count
289
Reach Compliance Code
unknown
ECCN Code
5A992
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
32 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B289
Length
17 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
289
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA289,19X19,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
266 MHz
Supply Voltage-Max
1.65 V
Supply Voltage-Min
1.45 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC9328MX21CVMR2
    Freescale Semiconductor
    DB I.MX21 17X17 PB-FR
    VS

Alternate Parts for MC9328MX21CVMR2

This table gives cross-reference parts and alternative options found for MC9328MX21CVMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21CVMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9328MX21CVH 266MHz, MICROPROCESSOR, PBGA289, 17 X 17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21CVH
MC9328MX21VMR2 DB I.MX21 17X17 PB-FR Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21VMR2
MC9328MX21DVM 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MC9328MX21CVMR2 vs MC9328MX21DVM
MC9328MX21CJM 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MC9328MX21CVMR2 vs MC9328MX21CJM
MC9328MX21SCVMR2 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21SCVMR2
MC9328MX21VM 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MC9328MX21CVMR2 vs MC9328MX21VM
MC9328MX21SVM DB I.MX21 17X17 PB-FR Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21SVM
MC9328MX21SVMR2 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21SVMR2
MC9328MX21SVM 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MC9328MX21CVMR2 vs MC9328MX21SVM
MC9328MX21DVM DB I.MX21 17X17 PB-FR Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21DVM
Part Number Description Manufacturer Compare
MC9328MX21SCVMR2 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21SCVMR2
MCIMX285AVM4B 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MCIMX285AVM4B
MC9328MX21DVKR2 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21DVKR2
MC94MX21DVKN3 350 MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC94MX21DVKN3
MC9328MX21DVH 266MHz, MICROPROCESSOR, PBGA289, 17 X 17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21DVH
MC9328MX21CJM 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MC9328MX21CVMR2 vs MC9328MX21CJM
MCIMX286DVM4B i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Freescale Semiconductor MC9328MX21CVMR2 vs MCIMX286DVM4B
TMP19A63F10XBG IC RISC PROCESSOR, PBGA289, 11 X 11 MM, 0.50 MM PITCH, PLASTIC, TFBGA-289, Microprocessor Toshiba America Electronic Components MC9328MX21CVMR2 vs TMP19A63F10XBG
MC9328MX21VMR2 DB I.MX21 17X17 PB-FR Freescale Semiconductor MC9328MX21CVMR2 vs MC9328MX21VMR2
MCIMX287CVM4B 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 Freescale Semiconductor MC9328MX21CVMR2 vs MCIMX287CVM4B

Related Parts for MC9328MX21CVMR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9328MX21CVMR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9328MX21CVMR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9328MX21CVMR2 would you like to use for your alert(s)?
  • Please alert me when MC9328MX21CVMR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9328MX21CVMR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9328MX21CVMR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9328MX21CVMR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9328MX21CVMR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9328MX21CVMR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: