Part Details for MC9328MXSCVP10 by Freescale Semiconductor
Overview of MC9328MXSCVP10 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MXSCVP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 63 |
|
$14.8303 / $18.0369 | Buy Now | |
|
Rochester Electronics | RISC Microprocessor, DRAGONBALL, 32-Bit RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 678 |
|
$11.1000 / $13.0600 | Buy Now |
|
ComSIT USA | APPLICATION PROCESSOR Microprocessor, 32-Bit, 100MHz, CMOS, PBGA225 RoHS: Compliant | Europe - 320 |
|
RFQ |
Part Details for MC9328MXSCVP10
MC9328MXSCVP10 CAD Models
MC9328MXSCVP10 Part Data Attributes
|
MC9328MXSCVP10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MXSCVP10
Freescale Semiconductor
REDUCED FEATURE I.MXL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MXSCVP10
This table gives cross-reference parts and alternative options found for MC9328MXSCVP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXSCVP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MXSCVP10R2 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | Freescale Semiconductor | MC9328MXSCVP10 vs MC9328MXSCVP10R2 |
MC9328MXSVP10 | PB-FREE REDUCED FEATURE CORSICA | Freescale Semiconductor | MC9328MXSCVP10 vs MC9328MXSVP10 |
MC9328MXSVP10R2 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | NXP Semiconductors | MC9328MXSCVP10 vs MC9328MXSVP10R2 |
MC9328MXSVP10R2 | PB-FREE REDUCED FEATURE CORSICA | Freescale Semiconductor | MC9328MXSCVP10 vs MC9328MXSVP10R2 |
MC9328MXSVP10 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | NXP Semiconductors | MC9328MXSCVP10 vs MC9328MXSVP10 |