MC9328MXSVP10R2
Description: 32-BIT, 100MHz, MICROPROCESSOR, PBGA225

Overview of MC9328MXSVP10R2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC9328MXSVP10R2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 81K2896
Newark Ic, microprocessor,32-Bit, bga,225Pin, plastic Rohs Compliant: Yes |Nxp MC9328MXSVP10R2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $9.8100
$9.8100 Buy Now
Flip Electronics Stock 1845
RFQ

CAD Models for MC9328MXSVP10R2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9328MXSVP10R2 by NXP Semiconductors

MC9328MXSVP10R2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LFBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
25
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
16 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B225
JESD-609 Code
e1
Length
13 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
225
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC9328MXSVP10R2
    NXP Semiconductors
    32-BIT, 100MHz, MICROPROCESSOR, PBGA225
    VS

Alternate Parts for MC9328MXSVP10R2

This table gives cross-reference parts and alternative options found for MC9328MXSVP10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXSVP10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9328MXSCVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXSCVP10R2
MC9328MXSVP10 PB-FREE REDUCED FEATURE CORSICA Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXSVP10
MC9328MXSCVP10 REDUCED FEATURE I.MXL Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXSCVP10
MC9328MXSVP10R2 PB-FREE REDUCED FEATURE CORSICA Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXSVP10R2
MC9328MXSCVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 NXP Semiconductors MC9328MXSVP10R2 vs MC9328MXSCVP10R2
Part Number Description Manufacturer Compare
WED3C7410E16M-400BC 400MHz, RISC PROCESSOR, CBGA225, 21 X 25 MM, CERAMIC, BGA-225 Microsemi Corporation MC9328MXSVP10R2 vs WED3C7410E16M-400BC
MC9328MXSCVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 NXP Semiconductors MC9328MXSVP10R2 vs MC9328MXSCVP10R2
MC9328MXLCVP15R2 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXLCVP15R2
MC9328MXLVF15 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXLVF15
MC9328MXLVP15 32-BIT, 150MHz, RISC PROCESSOR, PBGA225 NXP Semiconductors MC9328MXSVP10R2 vs MC9328MXLVP15
MC9328MXLVP20 32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXLVP20
MCF5253VM140 MCF5253 CONSUMER INDUSTRIAL Freescale Semiconductor MC9328MXSVP10R2 vs MCF5253VM140
MCF5251DVM140 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 Freescale Semiconductor MC9328MXSVP10R2 vs MCF5251DVM140
MC9328MXLVP20 32-BIT, 200MHz, RISC PROCESSOR, PBGA225 NXP Semiconductors MC9328MXSVP10R2 vs MC9328MXLVP20
MC9328MXSCVP10R2 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 Freescale Semiconductor MC9328MXSVP10R2 vs MC9328MXSCVP10R2

Related Parts for MC9328MXSVP10R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9328MXSVP10R2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9328MXSVP10R2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9328MXSVP10R2 would you like to use for your alert(s)?
  • Please alert me when MC9328MXSVP10R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9328MXSVP10R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9328MXSVP10R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9328MXSVP10R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9328MXSVP10R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9328MXSVP10R2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: