Part Details for MC9S08AW32CFDE by NXP Semiconductors
Overview of MC9S08AW32CFDE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AW32CFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5097
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-48, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn, No. Of I/O S:38I/O S Rohs Compliant: Yes |Nxp MC9S08AW32CFDE Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 | Buy Now |
DISTI #
MC9S08AW32CFDE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
38 In Stock |
|
$5.1673 / $8.0300 | Buy Now |
DISTI #
MC9S08AW32CFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08AW32CFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08AW32CFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW32 RoHS: Compliant | 180 |
|
$6.8000 / $13.1400 | Buy Now |
|
Future Electronics | S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7) RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 2340Tray |
|
$6.5300 / $6.5800 | Buy Now |
DISTI #
MC9S08AW32CFDE
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: MC9S08AW32CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AW32CFDE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: MC9S08AW32CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3089 |
|
RFQ |
Part Details for MC9S08AW32CFDE
MC9S08AW32CFDE CAD Models
MC9S08AW32CFDE Part Data Attributes
|
MC9S08AW32CFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32CFDE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW32CFDE
This table gives cross-reference parts and alternative options found for MC9S08AW32CFDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CFDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08AW32MFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | Freescale Semiconductor | MC9S08AW32CFDE vs S9S08AW32MFDE |
MC9S08AW32CFDE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | Rochester Electronics LLC | MC9S08AW32CFDE vs MC9S08AW32CFDE |
S9S08AW32VFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08AW32CFDE vs S9S08AW32VFDE |
MC9S08AW32CFDE | S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFN 48 | Freescale Semiconductor | MC9S08AW32CFDE vs MC9S08AW32CFDE |
S9S08AW32VFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | Freescale Semiconductor | MC9S08AW32CFDE vs S9S08AW32VFDE |
MC9S08AW32MFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | Freescale Semiconductor | MC9S08AW32CFDE vs MC9S08AW32MFDE |
S9S08AW32MFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08AW32CFDE vs S9S08AW32MFDE |
MC9S08AW32MFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08AW32CFDE vs MC9S08AW32MFDE |