Microcontrollers and Processors
MC9S08AW48CFDE
Description: 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48

Overview of MC9S08AW48CFDE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S08AW48CFDE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08AW48CFDE by Rochester Electronics LLC

MC9S08AW48CFDE
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
48
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
54
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08AW48CFDE
    Rochester Electronics LLC
    8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48
    VS

Alternate Parts for MC9S08AW48CFDE

This table gives cross-reference parts and alternative options found for MC9S08AW48CFDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW48CFDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S9S08AW48VFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs S9S08AW48VFDE
S9S08AW48MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs S9S08AW48MFDE
MC9S08AW48MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs MC9S08AW48MFDE
MC9S08AW48CFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 NXP Semiconductors MC9S08AW48CFDE vs MC9S08AW48CFDE
MC9S08AW48CFDE S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFN 48 Freescale Semiconductor MC9S08AW48CFDE vs MC9S08AW48CFDE
S9S08AW48MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 NXP Semiconductors MC9S08AW48CFDE vs S9S08AW48MFDE
Part Number Description Manufacturer Compare
S9S08AW48CFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs S9S08AW48CFDE
MC9S08AW16CFDE 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Rochester Electronics LLC MC9S08AW48CFDE vs MC9S08AW16CFDE
MC9S08AW32MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 NXP Semiconductors MC9S08AW48CFDE vs MC9S08AW32MFDE
S9S08AW32CFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 NXP Semiconductors MC9S08AW48CFDE vs S9S08AW32CFDE
S9S08AW48MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs S9S08AW48MFDE
S9S08AW60MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs S9S08AW60MFDE
S9S08AW16MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 NXP Semiconductors MC9S08AW48CFDE vs S9S08AW16MFDE
S9S08AW32VFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs S9S08AW32VFDE
MC9S08AW48MFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs MC9S08AW48MFDE
MC9S08AW60CFDE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 Freescale Semiconductor MC9S08AW48CFDE vs MC9S08AW60CFDE

Related Parts for MC9S08AW48CFDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08AW48CFDE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08AW48CFDE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S08AW48CFDE would you like to use for your alert(s)?
  • Please alert me when MC9S08AW48CFDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08AW48CFDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08AW48CFDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08AW48CFDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08AW48CFDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08AW48CFDE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: