-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5860
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-32, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Nxp MC9S08GT16ACFCE Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 | Buy Now |
DISTI #
2156-MC9S08GT16ACFCE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFN Min Qty: 56 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
523 In Stock |
|
$5.4300 | Buy Now |
DISTI #
MC9S08GT16ACFCE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFN Min Qty: 56 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1610 | Buy Now |
DISTI #
MC9S08GT16ACFCE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MC9S08GT16ACFCE) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1700 / $4.7852 | Buy Now |
DISTI #
841-MC9S08GT16ACFCE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM RoHS: Compliant | 2343 |
|
$4.9500 / $5.8700 | Buy Now |
DISTI #
E02:0323_00009148
|
Arrow Electronics | MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 13 Weeks Date Code: 2405 | Europe - 1960 |
|
$4.8312 / $4.8383 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.2800 | Buy Now |
DISTI #
80326569
|
Verical | MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2405 | Americas - 1960 |
|
$4.8657 / $4.8728 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 523 |
|
$4.6600 / $5.4800 | Buy Now |
DISTI #
MC9S08GT16ACFCE
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin QFN EP Tray (Alt: MC9S08GT16ACFCE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08GT16ACFCE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT16ACFCE
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08GT16ACFCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT16ACFCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT16ACFCE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | Rochester Electronics LLC | MC9S08GT16ACFCE vs MC9S08GT16ACFCE |
MC9S08GT16ACFCE | S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 32 | Freescale Semiconductor | MC9S08GT16ACFCE vs MC9S08GT16ACFCE |