-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2043
|
Newark | Ic, 8Bit Mcu, Hcs08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:60Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Nxp MC9S08GT60ACFBER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1000 / $8.7800 | Buy Now |
DISTI #
03P1966
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:60Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S08GT60ACFBER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.5300 | Buy Now |
DISTI #
MC9S08GT60ACFBERCT-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$11.1314 / $16.5900 | Buy Now |
DISTI #
MC9S08GT60ACFBER
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin PQFP T/R - Tape and Reel (Alt: MC9S08GT60ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.2999 / $9.5245 | Buy Now |
DISTI #
841-MC9S08GT60ACFBER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 60K FLASH 4K RAM RoHS: Compliant | 0 |
|
$11.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.5100 | Buy Now |
DISTI #
MC9S08GT60ACFBER
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin PQFP T/R (Alt: MC9S08GT60ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2774 |
|
RFQ | ||
DISTI #
MC9S08GT60ACFBER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin PQFP T/R (Alt: MC9S08GT60ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08GT60ACFBER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT60ACFBER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08GT60ACFBER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT60ACFBER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT60ACFBE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | Rochester Electronics LLC | MC9S08GT60ACFBER vs MC9S08GT60ACFBE |
MC9S08GT60ACFBE | 8 BIT 60K FLASH 4K RAM | Freescale Semiconductor | MC9S08GT60ACFBER vs MC9S08GT60ACFBE |
MC9S08GT60ACFBER | 8 BIT 60K FLASH 4K RAM | Freescale Semiconductor | MC9S08GT60ACFBER vs MC9S08GT60ACFBER |
MC9S08GT60ACFB | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | Freescale Semiconductor | MC9S08GT60ACFBER vs MC9S08GT60ACFB |
MC9S08GT60ACFBE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT60ACFBER vs MC9S08GT60ACFBE |