Part Details for MC9S08MM128VLK by Freescale Semiconductor
Results Overview of MC9S08MM128VLK by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08MM128VLK Information
MC9S08MM128VLK by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08MM128VLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MC9S08MM128VLK-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80FQFP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1513 In Stock |
|
$9.8300 | Buy Now |
|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HCS08 CPU, 48MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 1973 |
|
$6.2900 / $7.8600 | Buy Now |