-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3467
|
Newark | 8 Bit, hcs08L Core,16K Flash/ Reel Rohs Compliant: Yes |Nxp MC9S08PA16AVTJR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
MC9S08PA16AVTJR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4269 | Buy Now |
DISTI #
MC9S08PA16AVTJR
|
Avnet Americas | MC9S08PA16AVTJ/TSSOP20/REEL13 - Tape and Reel (Alt: MC9S08PA16AVTJR) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1812 / $1.3041 | Buy Now |
DISTI #
841-MC9S08PA16AVTJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
MC9S08PA16AVTJR
|
Avnet Americas | MC9S08PA16AVTJ/TSSOP20/REEL13 - Tape and Reel (Alt: MC9S08PA16AVTJR) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1812 / $1.3041 | Buy Now |
DISTI #
MC9S08PA16AVTJR
|
Avnet Silica | MC9S08PA16AVTJ/TSSOP20/REEL13 (Alt: MC9S08PA16AVTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA16AVTJR
|
EBV Elektronik | MC9S08PA16AVTJ/TSSOP20/REEL13 (Alt: MC9S08PA16AVTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA16AVTJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16AVTJR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |