Filter Your Search
1 - 1 of 1 results
|
MC9S08PA16AVTJR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 20 MHz | 20 MHz | 18 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |