-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5760
|
Newark | Microcontroller Mcu, 8 Bit, S08, 16Mhz, Dip-8, Product Range:S08 Family S08Qd Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:16Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Nxp MC9S08QD2CPC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
1579711
|
Farnell | MCU, 8BIT, S08, 16MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$0.5239 / $0.9697 | Buy Now |
|
Flip Electronics | Stock | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QD2CPC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD2CPC
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QD2CPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD2CPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08SH4MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08QD2CPC vs MC9S08SH4MSC |
MB95F282HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08QD2CPC vs MB95F282HPF-G-SNE1 |
MC9S08SH8MFK | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | Freescale Semiconductor | MC9S08QD2CPC vs MC9S08SH8MFK |
MC9S08SH4CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08QD2CPC vs MC9S08SH4CWJ |
S9S08QD4CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08QD2CPC vs S9S08QD4CSC |
MC9S08QA2CFCE | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | Freescale Semiconductor | MC9S08QD2CPC vs MC9S08QA2CFCE |
MC9S08SH8CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Rochester Electronics LLC | MC9S08QD2CPC vs MC9S08SH8CWJ |
MC9S08QA2CPCE | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08QD2CPC vs MC9S08QA2CPCE |
MC9S08SH8MSCR | MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08QD2CPC vs MC9S08SH8MSCR |
S9S08QD2CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08QD2CPC vs S9S08QD2CSC |