Part Details for MC9S08QE8CWJ by NXP Semiconductors
Overview of MC9S08QE8CWJ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08QE8CWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08QE8CWJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1282 In Stock |
|
$2.9782 / $5.9300 | Buy Now |
DISTI #
MC9S08QE8CWJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWJ) RoHS: Compliant Min Qty: 1330 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC9S08QE8CWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB FLASH, 512 RAM RoHS: Compliant | 446 |
|
$2.9700 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1330 Package Multiple: 38 Container: Tube | 0Tube |
|
$2.5800 | Buy Now |
DISTI #
MC9S08QE8CWJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWJ) RoHS: Compliant Min Qty: 1330 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC9S08QE8CWJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWJ) RoHS: Compliant Min Qty: 1330 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC9S08QE8CWJ
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Rail (Alt: MC9S08QE8CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QE8CWJ
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Rail (Alt: MC9S08QE8CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08QE8CWJ
MC9S08QE8CWJ CAD Models
MC9S08QE8CWJ Part Data Attributes
|
MC9S08QE8CWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE8CWJ
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QE8CWJ
This table gives cross-reference parts and alternative options found for MC9S08QE8CWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE8CWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QE8CWJ | S08QE 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOIC 20 | Freescale Semiconductor | MC9S08QE8CWJ vs MC9S08QE8CWJ |