Part Details for MC9S08QE8CTG by NXP Semiconductors
Overview of MC9S08QE8CTG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08QE8CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08QE8CTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2643 In Stock |
|
$2.7514 / $5.4800 | Buy Now |
DISTI #
MC9S08QE8CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QE8CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.2264 / $2.4579 | Buy Now |
DISTI #
841-MC9S08QE8CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB FLASH, 512 RAM RoHS: Compliant | 2880 |
|
$2.7500 / $5.4800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
MC9S08QE8CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QE8CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.2264 / $2.4579 | Buy Now |
DISTI #
MC9S08QE8CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QE8CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.2264 / $2.4579 | Buy Now |
DISTI #
MC9S08QE8CTG
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail (Alt: MC9S08QE8CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QE8CTG
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail (Alt: MC9S08QE8CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 1 Days | EBV - 1536 |
|
Buy Now |
Part Details for MC9S08QE8CTG
MC9S08QE8CTG CAD Models
MC9S08QE8CTG Part Data Attributes
|
MC9S08QE8CTG
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S08QE8CTG
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QE8CTG
This table gives cross-reference parts and alternative options found for MC9S08QE8CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE8CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QE8CTG | S08QE 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MC9S08QE8CTG vs MC9S08QE8CTG |
MC9S08QE8CTG | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC9S08QE8CTG vs MC9S08QE8CTG |