-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC9S08QE8CWL-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8112 In Stock |
|
$2.0000 | Buy Now |
DISTI #
2156-MC9S08QE8CWL-FR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 105 Container: Bulk MARKETPLACE PRODUCT |
2155 In Stock |
|
$2.8800 | Buy Now |
DISTI #
MC9S08QE8CWL-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9476 | Buy Now |
DISTI #
MC9S08QE8CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWL) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.2115 / $2.5378 | Buy Now |
DISTI #
841-MC9S08QE8CWL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB FLASH, 512 RAM RoHS: Compliant | 0 |
|
$2.7100 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 1040 Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
DISTI #
MC9S08QE8CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWL) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8112 Partner Stock |
|
$2.2568 / $2.6026 | Buy Now |
DISTI #
MC9S08QE8CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWL) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.2115 / $2.5378 | Buy Now |
DISTI #
MC9S08QE8CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWL) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8112 Partner Stock |
|
$2.2568 / $2.6026 | Buy Now |
DISTI #
MC9S08QE8CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08QE8CWL) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.2115 / $2.5378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QE8CWL
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S08QE8CWL
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.95 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QE8CWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE8CWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QE8CWL | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Freescale Semiconductor | MC9S08QE8CWL vs MC9S08QE8CWL |
MC9S08QE8CWL | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | MC9S08QE8CWL vs MC9S08QE8CWL |