Part Details for MC9S08QG4CDTER by Freescale Semiconductor
Overview of MC9S08QG4CDTER by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08QG4CDTER
MC9S08QG4CDTER CAD Models
MC9S08QG4CDTER Part Data Attributes
|
MC9S08QG4CDTER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG4CDTER
Freescale Semiconductor
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QG4CDTER
This table gives cross-reference parts and alternative options found for MC9S08QG4CDTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG4CDTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QG4CDTE | S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MC9S08QG4CDTER vs MC9S08QG4CDTE |
MC9S08QG4CDTER | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC9S08QG4CDTER vs MC9S08QG4CDTER |
MC9S08QG4CDTE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC9S08QG4CDTER vs MC9S08QG4CDTE |