MC9S08RC8FJE
Description: MICROCONTROLLER

Overview of MC9S08RC8FJE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC9S08RC8FJE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MC9S08RC8FJE
Avnet Americas - Trays (Alt: MC9S08RC8FJE) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1250 Partner Stock
  • 91 $3.9468
  • 100 $3.8640
  • 190 $3.7536
  • 460 $3.6984
  • 910 $3.6156
  • 4,600 $3.5328
  • 9,100 $3.4224
$3.4224 / $3.9468 Buy Now

CAD Models for MC9S08RC8FJE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08RC8FJE by NXP Semiconductors

MC9S08RC8FJE
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08RC8FJE
    NXP Semiconductors
    MICROCONTROLLER
    VS

Alternate Parts for MC9S08RC8FJE

This table gives cross-reference parts and alternative options found for MC9S08RC8FJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RC8FJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08RC8CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RC8FJE vs MC9S08RC8CFJE
MC9S08RC8FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RC8FJE vs MC9S08RC8FJ
MC9S08RC8CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC9S08RC8FJE vs MC9S08RC8CFJ
MC9S08RC8FJ IC,MICROCONTROLLER,8-BIT,CMOS,QFP,32PIN,PLASTIC Freescale Semiconductor MC9S08RC8FJE vs MC9S08RC8FJ
MC9S08RC8FJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RC8FJE vs MC9S08RC8FJE
Part Number Description Manufacturer Compare
MC9S08RE16FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RC8FJE vs MC9S08RE16FJ
MC9S08RD32CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RC8FJE vs MC9S08RD32CFJE
MC9S08RE60FJE MICROCONTROLLER NXP Semiconductors MC9S08RC8FJE vs MC9S08RE60FJE
MC9S08RG60CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RC8FJE vs MC9S08RG60CFJE
MC9S08RD8FJE MICROCONTROLLER NXP Semiconductors MC9S08RC8FJE vs MC9S08RD8FJE
MC9S08RE8FDE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 Freescale Semiconductor MC9S08RC8FJE vs MC9S08RE8FDE
MC9S08RD8FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RC8FJE vs MC9S08RD8FJ
MC9S08RE60CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RC8FJE vs MC9S08RE60CFJ
MC9S08RE8FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RC8FJE vs MC9S08RE8FJ
MC9S08RG60CFJE MICROCONTROLLER NXP Semiconductors MC9S08RC8FJE vs MC9S08RG60CFJE

Related Parts for MC9S08RC8FJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08RC8FJE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08RC8FJE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S08RC8FJE would you like to use for your alert(s)?
  • Please alert me when MC9S08RC8FJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08RC8FJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08RC8FJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08RC8FJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08RC8FJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08RC8FJE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: