-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2365
|
Newark | 8 Bit Microcontroller, General Purpose Sh Series Series, S08Sh, 20 Mhz, 4 Kb, 256 Byte, 20, Tssop Rohs Compliant: Yes |Nxp MC9S08SH4CTJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$2.6300 / $3.7200 | Buy Now |
DISTI #
MC9S08SH4CTJ-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
53 In Stock |
|
$2.4799 / $4.9400 | Buy Now |
DISTI #
MC9S08SH4CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTJ) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9585 / $2.2474 | Buy Now |
DISTI #
841-MC9S08SH4CTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 2279 |
|
$2.3900 / $3.5800 | Buy Now |
|
Future Electronics | MC9S08SH Series 4 KB Flash 256 Byte RAM 40 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 75 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
DISTI #
MC9S08SH4CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTJ) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9585 / $2.2474 | Buy Now |
DISTI #
MC9S08SH4CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH4CTJ) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9585 / $2.2474 | Buy Now |
DISTI #
MC9S08SH4CTJ
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: MC9S08SH4CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH4CTJ
|
EBV Elektronik | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: MC9S08SH4CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1622720
|
element14 Asia-Pacific | MCU, 8BIT, 40MHZ, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 283 |
|
$2.4440 / $3.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH4CTJ
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S08SH4CTJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH4CTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4CTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08SH4CTJ | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 20 | Freescale Semiconductor | MC9S08SH4CTJ vs MC9S08SH4CTJ |