Part Details for MC9S08SH8CSC by NXP Semiconductors
Overview of MC9S08SH8CSC by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SH8CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8690
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Soic 8/ Tube Rohs Compliant: Yes |Nxp MC9S08SH8CSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
2832-MC9S08SH8CSC-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 300 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
5350 In Stock |
|
$2.0300 | Buy Now |
DISTI #
MC9S08SH8CSC-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 300 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9638 | Buy Now |
DISTI #
MC9S08SH8CSC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9S08SH8CSC) RoHS: Compliant Min Qty: 329 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5350 Partner Stock |
|
RFQ | |
DISTI #
MC9S08SH8CSC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9S08SH8CSC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 72 Partner Stock |
|
RFQ | |
DISTI #
MC9S08SH8CSC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9S08SH8CSC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8597 / $2.1340 | Buy Now |
DISTI #
841-MC9S08SH8CSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 0 |
|
$3.0100 / $4.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.9100 | Buy Now |
DISTI #
MC9S08SH8CSC
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 8-Pin SOIC N Rail (Alt: MC9S08SH8CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102907721
|
Chip1Stop | Microcontrollers | 2450 |
|
$2.1700 / $2.4700 | Buy Now |
Part Details for MC9S08SH8CSC
MC9S08SH8CSC CAD Models
MC9S08SH8CSC Part Data Attributes
|
MC9S08SH8CSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CSC
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH8CSC
This table gives cross-reference parts and alternative options found for MC9S08SH8CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SH8E2CPJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2CPJR |
S9S08SH8E2MPJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2MPJR |
S9S08SH8E2MTGR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2MTGR |
S9S08SH8E2CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2CSC |
MC9S08SH8CPJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20 | NXP Semiconductors | MC9S08SH8CSC vs MC9S08SH8CPJ |
S9S08SH8E2MPJ | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2MPJ |
S9S08SH8E2MTJ | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2MTJ |
S9S08SH8E2CTJ | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2CTJ |
S9S08SH8E2CPJ | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2CPJ |
S9S08SH8E2CFK | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | MC9S08SH8CSC vs S9S08SH8E2CFK |