Datasheets
S9S08SH8E2MPJ by: Freescale Semiconductor

8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Part Details for S9S08SH8E2MPJ by Freescale Semiconductor

Overview of S9S08SH8E2MPJ by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for S9S08SH8E2MPJ

S9S08SH8E2MPJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S9S08SH8E2MPJ Part Data Attributes

S9S08SH8E2MPJ Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
S9S08SH8E2MPJ Freescale Semiconductor 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T20
Length 24.69 mm
Number of I/O Lines 18
Number of Terminals 20
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 5.08 mm
Speed 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for S9S08SH8E2MPJ

This table gives cross-reference parts and alternative options found for S9S08SH8E2MPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SH8E2MPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S08SH8CPJ 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 Freescale Semiconductor S9S08SH8E2MPJ vs MC9S08SH8CPJ
S9S08SH8E2CPJ 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Freescale Semiconductor S9S08SH8E2MPJ vs S9S08SH8E2CPJ
S9S08SH8E2MTGR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 Freescale Semiconductor S9S08SH8E2MPJ vs S9S08SH8E2MTGR
MC9S08SH8CSC 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC S9S08SH8E2MPJ vs MC9S08SH8CSC
S9S08SH8E2CSCR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 Freescale Semiconductor S9S08SH8E2MPJ vs S9S08SH8E2CSCR
S9S08SH8E2MSC 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 Freescale Semiconductor S9S08SH8E2MPJ vs S9S08SH8E2MSC
MC9S08SH8CSC 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors S9S08SH8E2MPJ vs MC9S08SH8CSC
MC9S08SH8CFG 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC24, QFN-24 Freescale Semiconductor S9S08SH8E2MPJ vs MC9S08SH8CFG
MC9S08SH8CTG S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 16 Freescale Semiconductor S9S08SH8E2MPJ vs MC9S08SH8CTG
MC9S08SH8CPJ 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC S9S08SH8E2MPJ vs MC9S08SH8CPJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08SH8E2MPJ by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08SH8E2MPJ by Freescale Semiconductor

  • Please alert me when S9S08SH8E2MPJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S9S08SH8E2MPJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08SH8E2MPJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S9S08SH8E2MPJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08SH8E2MPJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08SH8E2MPJ by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: