Part Details for MC9S12C32CPBE25 by NXP Semiconductors
Overview of MC9S12C32CPBE25 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12C32CPBE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5886
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-52, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:52Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S12C32CPBE25 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 | Buy Now |
DISTI #
MC9S12C32CPBE25-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 52TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1040 In Stock |
|
$12.5996 / $18.6700 | Buy Now |
DISTI #
MC9S12C32CPBE25
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray - Trays (Alt: MC9S12C32CPBE25) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3370 / $10.7146 | Buy Now |
DISTI #
841-MC9S12C32CPBE25
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 800 |
|
$13.1200 / $18.6700 | Buy Now |
|
Future Electronics | HCS12 Series 32 kB Flash 2 KB RAM 25 MHz SMT 16-Bit Microcontroller - LQFP-52 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$10.2100 | Buy Now |
DISTI #
MC9S12C32CPBE25
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray - Trays (Alt: MC9S12C32CPBE25) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3370 / $10.7146 | Buy Now |
DISTI #
MC9S12C32CPBE25
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray - Trays (Alt: MC9S12C32CPBE25) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3370 / $10.7146 | Buy Now |
DISTI #
MC9S12C32CPBE25
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray (Alt: MC9S12C32CPBE25) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12C32CPBE25
|
EBV Elektronik | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray (Alt: MC9S12C32CPBE25) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1528412
|
Farnell | IC, SM 16BIT MCU W/CAN, WAFFLE80 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$381.8390 / $673.2425 | Buy Now |
Part Details for MC9S12C32CPBE25
MC9S12C32CPBE25 CAD Models
MC9S12C32CPBE25 Part Data Attributes
|
MC9S12C32CPBE25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32CPBE25
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |